150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RHA1C151MCN1GS

DigiKey Part Number
493-3776-2-ND - Tape & Reel (TR)
493-3776-1-ND - Cut Tape (CT)
493-3776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHA1C151MCN1GS
Description
CAP ALUM POLY 150UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RHA1C151MCN1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
322 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.22 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.264" (6.70mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
22mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF1C151MCL1GSNichicon9 041493-3002-1-ND36,33000 KčSimilar
PCG1C151MCL1GSNichicon2 238493-3097-1-ND44,10000 KčSimilar
PCJ1C151MCL1GSNichicon317493-14059-1-ND42,42000 KčSimilar
APXA160ARA151MJ80GChemi-Con305565-3077-1-ND45,99000 KčSimilar
In-Stock: 8 177
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1019,73800 Kč197,38 Kč
5015,18580 Kč759,29 Kč
10013,74530 Kč1 374,53 Kč
50011,26626 Kč5 633,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,48577 Kč10 485,77 Kč
2 0009,83715 Kč19 674,30 Kč
3 0009,50985 Kč28 529,55 Kč
5 0009,14513 Kč45 725,65 Kč
7 0008,93084 Kč62 515,88 Kč
10 0008,72383 Kč87 238,30 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč