




0015246103 | |
|---|---|
DigiKey Part Number | WM13416-ND |
Manufacturer | |
Manufacturer Product Number | 0015246103 |
Description | CONN HEADER R/A 10POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015246103 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.591" (15.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Blind Mating, Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,11000 Kč | 118,11 Kč |
| 10 | 100,38700 Kč | 1 003,87 Kč |
| 25 | 94,10560 Kč | 2 352,64 Kč |
| 50 | 89,60780 Kč | 4 480,39 Kč |
| 100 | 85,32920 Kč | 8 532,92 Kč |
| 440 | 76,86114 Kč | 33 818,90 Kč |
| 880 | 73,19531 Kč | 64 411,87 Kč |
| 1 320 | 71,13283 Kč | 93 895,34 Kč |
| 2 640 | 67,74203 Kč | 178 838,96 Kč |
| Unit Price without VAT: | 118,11000 Kč |
|---|---|
| Unit Price with VAT: | 142,91310 Kč |















