


0460101022 | |
|---|---|
DigiKey Part Number | WM23303-ND |
Manufacturer | |
Manufacturer Product Number | 0460101022 |
Description | CONN RCPT 10POS 0.165 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.165" (4.20mm) Through Hole Gold |
EDA/CAD Models | 0460101022 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Natural |
Packaging Tray | Insulation Height 0.446" (11.33mm) |
Part Status Active | Contact Length - Post 0.138" (3.50mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 10.9mm, 15.24mm, 15.82mm |
Number of Positions Loaded All | Features Board Lock |
Pitch - Mating | Voltage Rating 600VAC |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating 0.165" (4.20mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,28000 Kč | 91,28 Kč |
| 10 | 77,53900 Kč | 775,39 Kč |
| 100 | 65,90750 Kč | 6 590,75 Kč |
| 500 | 58,83350 Kč | 29 416,75 Kč |
| 1 440 | 54,60543 Kč | 78 631,82 Kč |
| Unit Price without VAT: | 91,28000 Kč |
|---|---|
| Unit Price with VAT: | 110,44880 Kč |







