



PCJ1C151MCL1GS | |
|---|---|
DigiKey Part Number | 493-14059-2-ND - Tape & Reel (TR) 493-14059-1-ND - Cut Tape (CT) 493-14059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1C151MCL1GS |
Description | CAP ALUM POLY 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1C151MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.15 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHA1C151MCN1GS | Nichicon | 8 177 | 493-3776-1-ND | 30,66000 Kč | Direct |
| PCF1C151MCL1GS | Nichicon | 9 041 | 493-3002-1-ND | 36,33000 Kč | Similar |
| PCG1C151MCL1GS | Nichicon | 2 238 | 493-3097-1-ND | 44,10000 Kč | Similar |
| RPS1C151MCN1GS | Nichicon | 859 | 493-3853-1-ND | 35,49000 Kč | Similar |
| APXA160ARA151MJ80G | Chemi-Con | 305 | 565-3077-1-ND | 45,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 27,78000 Kč | 277,80 Kč |
| 50 | 21,67420 Kč | 1 083,71 Kč |
| 100 | 19,74230 Kč | 1 974,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 15,51216 Kč | 13 960,94 Kč |
| 1 800 | 14,61822 Kč | 26 312,80 Kč |
| 2 700 | 14,16727 Kč | 38 251,63 Kč |
| 4 500 | 13,66475 Kč | 61 491,38 Kč |
| 6 300 | 13,36949 Kč | 84 227,79 Kč |
| 9 000 | 13,08434 Kč | 117 759,06 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |



