150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PCS1A151MCL9GS

DigiKey Part Number
493-3977-2-ND - Tape & Reel (TR)
493-3977-1-ND - Cut Tape (CT)
493-3977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCS1A151MCL9GS
Description
CAP ALUM POLY 150UF 20% 10V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCS1A151MCL9GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
10 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF1A151MCL6GSNichicon39493-2994-1-ND35,49000 KčSimilar
PCG1A151MCL1GSNichicon2 292493-3090-1-ND39,27000 KčSimilar
PCJ1A151MCL1GSNichicon2 682493-14052-1-ND36,12000 KčSimilar
RHS1A151MCN1GSNichicon5 965493-3775-1-ND26,04000 KčSimilar
APXC100ARA151MH70GChemi-Con410565-3124-1-ND33,60000 KčSimilar
In-Stock: 729
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1022,34200 Kč223,42 Kč
5017,28140 Kč864,07 Kč
10015,67710 Kč1 567,71 Kč
50012,91922 Kč6 459,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,05012 Kč12 050,12 Kč
2 00011,32842 Kč22 656,84 Kč
3 00010,96432 Kč32 892,96 Kč
5 00010,55847 Kč52 792,35 Kč
7 00010,32004 Kč72 240,28 Kč
10 00010,08977 Kč100 897,70 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč