


APXE100ARA151MF80G | |
|---|---|
DigiKey Part Number | 565-3201-2-ND - Tape & Reel (TR) 565-3201-1-ND - Cut Tape (CT) 565-3201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE100ARA151MF80G |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE100ARA151MF80G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.88 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.303" (7.70mm) |
Capacitance 150 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 21mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 32,06400 Kč | 320,64 Kč |
| 50 | 25,15140 Kč | 1 257,57 Kč |
| 100 | 22,96970 Kč | 2 296,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 18,19967 Kč | 16 379,70 Kč |
| 1 800 | 17,19024 Kč | 30 942,43 Kč |
| 2 700 | 16,68104 Kč | 45 038,81 Kč |
| 4 500 | 16,11358 Kč | 72 511,11 Kč |
| 6 300 | 15,78020 Kč | 99 415,26 Kč |
| 9 000 | 15,45819 Kč | 139 123,71 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |






