LGJ2G101MELC15 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 497
Unit Price: 77,25000 Kč
Datasheet

Similar


Nichicon
In Stock: 257
Unit Price: 128,19000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 80,31000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 82,18000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 76,36000 Kč
Datasheet

Similar


Nichicon
In Stock: 232
Unit Price: 78,94000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 74,28000 Kč
Datasheet

Similar


Nichicon
In Stock: 50
Unit Price: 85,67000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 352
Unit Price: 105,88000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 8 039
Unit Price: 98,09000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2 541
Unit Price: 110,30000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2 858
Unit Price: 112,83000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 74,90000 Kč
Datasheet

Similar


KEMET
In Stock: 132
Unit Price: 77,89000 Kč
Datasheet
35mmx17mm 4,0 Snap In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35mmx17mm 4,0 Snap In
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LGJ2G101MELC15

DigiKey Part Number
LGJ2G101MELC15-ND
Manufacturer
Manufacturer Product Number
LGJ2G101MELC15
Description
CAP ALUM 100UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGJ2G101MELC15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Ripple Current @ High Frequency
786.5 mA @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20072,60360 Kč14 520,72 Kč
Manufacturers Standard Package
Unit Price without VAT:72,60360 Kč
Unit Price with VAT:87,85036 Kč