
381LQ101M400H012 | |
|---|---|
DigiKey Part Number | 338-3747-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ101M400H012 |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.824Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 1.824Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 120 Hz | |
Ripple Current @ High Frequency | 980 mA @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,88000 Kč | 105,88 Kč |
| 10 | 72,87500 Kč | 728,75 Kč |
| 50 | 59,20100 Kč | 2 960,05 Kč |
| 100 | 54,89210 Kč | 5 489,21 Kč |
| 500 | 47,48670 Kč | 23 743,35 Kč |
| 1 000 | 45,15857 Kč | 45 158,57 Kč |
| 2 500 | 42,83464 Kč | 107 086,60 Kč |
| Unit Price without VAT: | 105,88000 Kč |
|---|---|
| Unit Price with VAT: | 128,11480 Kč |

