100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX101M400J012

DigiKey Part Number
338-2503-ND
Manufacturer
Manufacturer Product Number
381LX101M400J012
Description
CAP ALUM 100UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1 A @ 20 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMM401VSN101MQ25SChemi-Con21565-EKMM401VSN101MQ25S-ND131,24000 KčDirect
ELXM401VSN101MQ25SChemi-Con109565-ELXM401VSN101MQ25S-ND129,35000 KčDirect
LGU2G101MELANichicon1 429493-2785-ND80,00000 KčDirect
450HXG100MEFCSN25X25Rubycon1351189-2856-ND106,88000 KčUpgrade
450MXG100MEFCSN25X25Rubycon561189-2734-ND102,05000 KčUpgrade
In-Stock: 2 613
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,69000 Kč119,69 Kč
1082,77400 Kč827,74 Kč
5067,48760 Kč3 374,38 Kč
10062,67480 Kč6 267,48 Kč
50054,40288 Kč27 201,44 Kč
1 00051,80270 Kč51 802,70 Kč
2 50049,03117 Kč122 577,93 Kč
Manufacturers Standard Package
Unit Price without VAT:119,69000 Kč
Unit Price with VAT:144,82490 Kč