
450MXG100MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 1189-2734-ND |
Manufacturer | |
Manufacturer Product Number | 450MXG100MEFCSN25X25 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXG100MEFCSN25X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 890 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.246 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXG100MEFCSN25X25 | Rubycon | 135 | 1189-2856-ND | 106,88000 Kč | Parametric Equivalent |
| EKMT451VSN101MQ25S | Chemi-Con | 149 | 565-EKMT451VSN101MQ25S-ND | 244,21000 Kč | Direct |
| B43544A5107M000 | TDK | 505 | 495-B43544A5107M000-ND | 148,46000 Kč | Parametric Equivalent |
| B43644B5107M000 | TDK | 151 | B43644B5107M000-ND | 127,04000 Kč | Parametric Equivalent |
| LGW2W101MELA25 | Nichicon | 844 | 493-3233-ND | 106,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 69,77600 Kč | 697,76 Kč |
| 50 | 56,39640 Kč | 2 819,82 Kč |
| 200 | 48,67020 Kč | 9 734,04 Kč |
| 600 | 44,28933 Kč | 26 573,60 Kč |
| 1 000 | 42,65198 Kč | 42 651,98 Kč |
| 2 600 | 40,13146 Kč | 104 341,80 Kč |
| 5 000 | 38,74412 Kč | 193 720,60 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |

