
EKMT451VSN101MQ25S | |
|---|---|
DigiKey Part Number | 565-EKMT451VSN101MQ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMT451VSN101MQ25S |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMT451VSN101MQ25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4872 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXG100MEFCSN25X25 | Rubycon | 135 | 1189-2856-ND | 106,88000 Kč | Parametric Equivalent |
| 450MXG100MEFCSN25X25 | Rubycon | 56 | 1189-2734-ND | 102,05000 Kč | Parametric Equivalent |
| B43544A5107M000 | TDK | 505 | 495-B43544A5107M000-ND | 148,46000 Kč | Parametric Equivalent |
| B43644B5107M000 | TDK | 151 | B43644B5107M000-ND | 127,04000 Kč | Parametric Equivalent |
| LGW2W101MELA25 | Nichicon | 844 | 493-3233-ND | 106,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,21000 Kč | 244,21 Kč |
| 10 | 175,96300 Kč | 1 759,63 Kč |
| 50 | 147,82600 Kč | 7 391,30 Kč |
| 200 | 131,61545 Kč | 26 323,09 Kč |
| 600 | 122,43163 Kč | 73 458,98 Kč |
| 1 000 | 119,00134 Kč | 119 001,34 Kč |
| Unit Price without VAT: | 244,21000 Kč |
|---|---|
| Unit Price with VAT: | 295,49410 Kč |

