
B43644B5107M000 | |
|---|---|
DigiKey Part Number | B43644B5107M000-ND |
Manufacturer | |
Manufacturer Product Number | B43644B5107M000 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 980mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 670 mA @ 100 Hz |
Part Status Active | Impedance 1.47 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 980mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 88,63300 Kč | 886,33 Kč |
| 50 | 72,71600 Kč | 3 635,80 Kč |
| 130 | 66,03708 Kč | 8 584,82 Kč |
| 520 | 58,93088 Kč | 30 644,06 Kč |
| 1 040 | 57,48001 Kč | 59 779,21 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |

