100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2G101MELZ25

DigiKey Part Number
493-7096-ND
Manufacturer
Manufacturer Product Number
LGN2G101MELZ25
Description
CAP ALUM 100UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2G101MELZ25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
972.4 mA @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2G101MELZ25Nichicon3 120493-3253-ND2,97000 KčDirect
LGJ2G101MELBNichicon185493-16468-ND5,08000 KčSimilar
LGN2G101MELY30Nichicon237493-8356-ND3,12000 KčSimilar
LGU2G101MELANichicon571493-2785-ND2,97000 KčSimilar
LGU2G101MELYNichicon61493-2783-ND3,03000 KčSimilar
In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1058,52100 Kč585,21 Kč
5047,04400 Kč2 352,20 Kč
25039,56360 Kč9 890,90 Kč
50037,20972 Kč18 604,86 Kč
1 00035,25438 Kč35 254,38 Kč
2 50033,16987 Kč82 924,68 Kč
5 00031,90109 Kč159 505,45 Kč
Manufacturers Standard Package
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč