



LGN2G101MELY30 | |
|---|---|
DigiKey Part Number | 493-8356-ND |
Manufacturer | |
Manufacturer Product Number | LGN2G101MELY30 |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2G101MELY30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 972.4 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2G101MELZ25 | Nichicon | 3 120 | 493-3253-ND | 80,00000 Kč | Similar |
| LGJ2G101MELB | Nichicon | 185 | 493-16468-ND | 136,91000 Kč | Similar |
| LGN2G101MELZ25 | Nichicon | 164 | 493-7096-ND | 86,09000 Kč | Similar |
| LGU2G101MELA | Nichicon | 571 | 493-2785-ND | 80,00000 Kč | Similar |
| LGU2G101MELY | Nichicon | 61 | 493-2783-ND | 81,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 57,07300 Kč | 570,73 Kč |
| 50 | 45,83440 Kč | 2 291,72 Kč |
| 250 | 38,50612 Kč | 9 626,53 Kč |
| 500 | 36,20056 Kč | 18 100,28 Kč |
| 1 000 | 34,28553 Kč | 34 285,53 Kč |
| 2 500 | 32,24386 Kč | 80 609,65 Kč |
| 5 000 | 31,00082 Kč | 155 004,10 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |

