100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LGJ2G101MELB

DigiKey Part Number
493-16468-ND
Manufacturer
Manufacturer Product Number
LGJ2G101MELB
Description
CAP ALUM 100UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGJ2G101MELB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
858 mA @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2G101MELZ25Nichicon3 120493-3253-ND80,00000 KčSimilar
LGN2G101MELY30Nichicon237493-8356-ND84,20000 KčSimilar
LGN2G101MELZ25Nichicon164493-7096-ND86,09000 KčSimilar
LGU2G101MELANichicon571493-2785-ND80,00000 KčSimilar
LGU2G101MELYNichicon61493-2783-ND81,68000 KčSimilar
In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,91000 Kč136,91 Kč
1095,39400 Kč953,94 Kč
5078,21760 Kč3 910,88 Kč
20068,31700 Kč13 663,40 Kč
60062,70318 Kč37 621,91 Kč
1 00060,60632 Kč60 606,32 Kč
2 60057,37825 Kč149 183,45 Kč
Manufacturers Standard Package
Unit Price without VAT:136,91000 Kč
Unit Price with VAT:165,66110 Kč