
ELG107M400AQ3AA | |
|---|---|
DigiKey Part Number | 399-6053-ND |
Manufacturer | |
Manufacturer Product Number | ELG107M400AQ3AA |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 582mOhm @ 20kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG107M400AQ3AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 582mOhm @ 20kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 942.5 mA @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,89000 Kč | 77,89 Kč |
| 10 | 46,77300 Kč | 467,73 Kč |
| 50 | 42,04940 Kč | 2 102,47 Kč |
| 240 | 35,55346 Kč | 8 532,83 Kč |
| 720 | 32,29099 Kč | 23 249,51 Kč |
| 1 200 | 31,07191 Kč | 37 286,29 Kč |
| 2 640 | 30,05964 Kč | 79 357,45 Kč |
| Unit Price without VAT: | 77,89000 Kč |
|---|---|
| Unit Price with VAT: | 94,24690 Kč |

