Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




GYA1V470MCQ1GS | |
|---|---|
DigiKey Part Number | 493-16377-2-ND - Tape & Reel (TR) 493-16377-1-ND - Cut Tape (CT) 493-16377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1V470MCQ1GS |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | GYA1V470MCQ1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 60mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PFV47M6.3X6.1 | Rubycon | 2 170 | 1189-3792-1-ND | 1,74000 Kč | Parametric Equivalent |
| BW476M035HEHTA | NextGen Components | 20 000 | 3372-BW476M035HEHTATR-ND | 1,83060 Kč | Parametric Equivalent |
| EEH-ZC1V470P | Panasonic Industry | 56 284 | P15473CT-ND | 0,74000 Kč | Parametric Equivalent |
| EHBSA035M4700606T | Eaton - Electronics Division | 1 095 | 283-EHBSA035M4700606TCT-ND | 0,57000 Kč | Parametric Equivalent |
| HHXC350ARA470MF61G | Chemi-Con | 0 | 565-4875-1-ND | 0,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 14,32800 Kč | 143,28 Kč |
| 50 | 10,88660 Kč | 544,33 Kč |
| 100 | 9,79790 Kč | 979,79 Kč |
| 500 | 7,92300 Kč | 3 961,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,33238 Kč | 7 332,38 Kč |
| 2 000 | 6,84154 Kč | 13 683,08 Kč |
| 3 000 | 6,59388 Kč | 19 781,64 Kč |
| 5 000 | 6,31776 Kč | 31 588,80 Kč |
| 7 000 | 6,15547 Kč | 43 088,29 Kč |
| 10 000 | 5,99873 Kč | 59 987,30 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |












