RCHVK470M1GDC8002E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 12,09452 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 810
Unit Price: 30,45000 Kč

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 12,09452 Kč
Datasheet
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 6000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCHVK470M1GDC8002E

DigiKey Part Number
587-RCHVK470M1GDC8002ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCHVK470M1GDC8002E
Description
CAP ALUM HYBRID 47UF 20% 35V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 6000 Hrs @ 125°C
EDA/CAD Models
RCHVK470M1GDC8002E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Taiyo Yuden
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
900 mA @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
60mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
6000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAHTK470M1GDC8002ETaiyo Yuden0587-RAHTK470M1GDC8002ETR-ND12,09452 KčParametric Equivalent
RAHVK470M1GDC8002ETaiyo Yuden810587-RAHVK470M1GDC8002ECT-ND30,45000 KčParametric Equivalent
RCHTK470M1GDC8002ETaiyo Yuden0587-RCHTK470M1GDC8002ETR-ND12,09452 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,67426 Kč10 674,26 Kč
Manufacturers Standard Package
Unit Price without VAT:10,67426 Kč
Unit Price with VAT:12,91585 Kč