
RAHVK470M1GDC8002E | |
|---|---|
DigiKey Part Number | 587-RAHVK470M1GDC8002ETR-ND - Tape & Reel (TR) 587-RAHVK470M1GDC8002ECT-ND - Cut Tape (CT) 587-RAHVK470M1GDC8002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVK470M1GDC8002E |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 6000 Hrs @ 125°C |
EDA/CAD Models | RAHVK470M1GDC8002E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 6000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,75900 Kč | 197,59 Kč |
| 50 | 15,20680 Kč | 760,34 Kč |
| 100 | 13,76420 Kč | 1 376,42 Kč |
| 500 | 11,28306 Kč | 5 641,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,50152 Kč | 10 501,52 Kč |
| 2 000 | 9,85216 Kč | 19 704,32 Kč |
| 3 000 | 9,52462 Kč | 28 573,86 Kč |
| 5 000 | 9,15950 Kč | 45 797,50 Kč |
| 7 000 | 8,94494 Kč | 62 614,58 Kč |
| 10 000 | 8,73765 Kč | 87 376,50 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

