Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCHTK470M1GDC8002E | |
|---|---|
DigiKey Part Number | 587-RCHTK470M1GDC8002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCHTK470M1GDC8002E |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 6000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | RCHTK470M1GDC8002E Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Capacitance 47 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 60mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 6000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHTK470M1GDC8002E | Taiyo Yuden | 0 | 587-RAHTK470M1GDC8002ETR-ND | 12,09452 Kč | Parametric Equivalent |
| RAHVK470M1GDC8002E | Taiyo Yuden | 810 | 587-RAHVK470M1GDC8002ECT-ND | 30,45000 Kč | Parametric Equivalent |
| RCHVK470M1GDC8002E | Taiyo Yuden | 0 | 587-RCHVK470M1GDC8002ETR-ND | 10,67426 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,09452 Kč | 12 094,52 Kč |
| Unit Price without VAT: | 12,09452 Kč |
|---|---|
| Unit Price with VAT: | 14,63437 Kč |



