Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXC350GRA470MF61G | |
|---|---|
DigiKey Part Number | 565-HHXC350GRA470MF61GTR-ND - Tape & Reel (TR) 565-HHXC350GRA470MF61GCT-ND - Cut Tape (CT) 565-HHXC350GRA470MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC350GRA470MF61G |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Capacitance 47 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 60mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC350ARA470MF61G | Chemi-Con | 0 | 565-4875-1-ND | 16,06000 Kč | Parametric Equivalent |
| 35PFV47M6.3X6.1 | Rubycon | 2 170 | 1189-3792-1-ND | 42,34000 Kč | Parametric Equivalent |
| BW476M035HEHTA | NextGen Components | 20 000 | 3372-BW476M035HEHTATR-ND | 44,56403 Kč | Parametric Equivalent |
| EEH-ZC1V470P | Panasonic Industry | 56 284 | P15473CT-ND | 17,94000 Kč | Parametric Equivalent |
| EHBSA035M4700606T | Eaton - Electronics Division | 1 095 | 283-EHBSA035M4700606TCT-ND | 13,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 50 | 9,29740 Kč | 464,87 Kč |
| 100 | 8,34430 Kč | 834,43 Kč |
| 500 | 6,70504 Kč | 3 352,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,18762 Kč | 6 187,62 Kč |
| 2 000 | 5,75779 Kč | 11 515,58 Kč |
| 3 000 | 5,54082 Kč | 16 622,46 Kč |
| 5 000 | 5,29901 Kč | 26 495,05 Kč |
| 7 000 | 5,15688 Kč | 36 098,16 Kč |
| 10 000 | 5,01954 Kč | 50 195,40 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |










