47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35PFV47M6.3X6.1

DigiKey Part Number
1189-3792-2-ND - Tape & Reel (TR)
1189-3792-1-ND - Cut Tape (CT)
1189-3792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35PFV47M6.3X6.1
Description
CAP ALUM HYBRID 47UF 20% 35V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
35PFV47M6.3X6.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
900 mA @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
60mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,34000 Kč42,34 Kč
1027,71700 Kč277,17 Kč
5021,57720 Kč1 078,86 Kč
10019,63750 Kč1 963,75 Kč
50016,30358 Kč8 151,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,25371 Kč15 253,71 Kč
2 00014,38143 Kč28 762,86 Kč
3 00013,94155 Kč41 824,65 Kč
5 00013,45130 Kč67 256,50 Kč
7 00013,16328 Kč92 142,96 Kč
10 00012,88503 Kč128 850,30 Kč
Manufacturers Standard Package
Unit Price without VAT:42,34000 Kč
Unit Price with VAT:51,23140 Kč