PZT2222A,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 551
Unit Price: 8,19000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet

Direct


onsemi
In Stock: 5 535
Unit Price: 15,12000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 41 280
Unit Price: 3,98962 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 24 800
Unit Price: 3,98962 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 43 669
Unit Price: 33,18000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,37421 Kč
Datasheet

Similar


onsemi
In Stock: 5 963
Unit Price: 22,05000 Kč
Datasheet

Similar


onsemi
In Stock: 937
Unit Price: 22,05000 Kč
Datasheet

Similar


onsemi
In Stock: 1 950
Unit Price: 20,16000 Kč
Datasheet

Similar


onsemi
In Stock: 4 772
Unit Price: 18,06000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 18,06000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 1.15 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZT2222A,115

DigiKey Part Number
1727-4252-2-ND - Tape & Reel (TR)
1727-4252-1-ND - Cut Tape (CT)
1727-4252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZT2222A,115
Description
TRANS NPN 40V 0.6A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 1.15 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
PZT2222A,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.15 W
Mfr
Frequency - Transition
300MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
10nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DZT2222A-13Diodes Incorporated551DZT2222ADICT-ND8,19000 KčDirect
PZT2222AT1Gonsemi0PZT2222AT1GOSCT-ND15,12000 KčDirect
PZT2222AT3Gonsemi5 535PZT2222AT3GOSCT-ND15,12000 KčDirect
SPZT2222AT1Gonsemi0SPZT2222AT1GOSCT-ND16,17000 KčDirect
BCP5416H6327XTSA1Infineon Technologies41 280BCP5416H6327XTSA1-ND3,98962 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types