NSS40301MZ4T3G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 1 000
Unit Price: 23,10000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 2 396
Unit Price: 17,01000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 424
Unit Price: 9,66000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 43 669
Unit Price: 27,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,37421 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 40 V 3 A 215MHz 2 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS40301MZ4T3G

DigiKey Part Number
NSS40301MZ4T3GOSTR-ND - Tape & Reel (TR)
NSS40301MZ4T3GOSCT-ND - Cut Tape (CT)
NSS40301MZ4T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS40301MZ4T3G
Description
TRANS NPN 40V 3A SOT223
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 3 A 215MHz 2 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NSS40301MZ4T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 1V
Power - Max
2 W
Frequency - Transition
215MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1011,27600 Kč112,76 Kč
1007,28630 Kč728,63 Kč
5005,56866 Kč2 784,33 Kč
1 0005,01516 Kč5 015,16 Kč
2 0004,54890 Kč9 097,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,92133 Kč15 685,32 Kč
8 0003,61003 Kč28 880,24 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč