PBSS4540Z,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 41 280
Unit Price: 3,98962 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 24 800
Unit Price: 3,98962 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 424
Unit Price: 9,66000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 451
Unit Price: 6,72000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 43 669
Unit Price: 27,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,37421 Kč
Datasheet

Similar


onsemi
In Stock: 5 963
Unit Price: 22,05000 Kč
Datasheet

Similar


onsemi
In Stock: 937
Unit Price: 22,05000 Kč
Datasheet

Similar


onsemi
In Stock: 2 072
Unit Price: 18,06000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 18,06000 Kč
Datasheet

Similar


onsemi
In Stock: 1 000
Unit Price: 23,10000 Kč
Datasheet

Similar


onsemi
In Stock: 3
Unit Price: 15,12000 Kč
Datasheet

Similar


onsemi
In Stock: 5 535
Unit Price: 15,12000 Kč
Datasheet

Similar


onsemi
In Stock: 78 189
Unit Price: 12,81000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 40 V 5 A 130MHz 2 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4540Z,115

DigiKey Part Number
1727-3905-2-ND - Tape & Reel (TR)
1727-3905-1-ND - Cut Tape (CT)
1727-3905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4540Z,115
Description
TRANS NPN 40V 5A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 5 A 130MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
PBSS4540Z,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
355mV @ 500mA, 5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 2A, 2V
Power - Max
2 W
Frequency - Transition
130MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes