
DJT4031N-13 | |
|---|---|
DigiKey Part Number | DJT4031NDITR-ND - Tape & Reel (TR) DJT4031NDICT-ND - Cut Tape (CT) DJT4031NDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DJT4031N-13 |
Description | TRANS NPN 40V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 3 A 105MHz 1.2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 1V | |
Power - Max | 1.2 W | |
Frequency - Transition | 105MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 100 | 6,79290 Kč | 679,29 Kč |
| 500 | 5,17894 Kč | 2 589,47 Kč |
| 1 000 | 4,65820 Kč | 4 658,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,09394 Kč | 10 234,85 Kč |
| 5 000 | 3,74487 Kč | 18 724,35 Kč |
| 7 500 | 3,56697 Kč | 26 752,28 Kč |
| 12 500 | 3,36709 Kč | 42 088,62 Kč |
| 17 500 | 3,24870 Kč | 56 852,25 Kč |
| 25 000 | 3,13366 Kč | 78 341,50 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


