PMEG6020EP,115 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 717
Unit Price: 14,56000 Kč
Datasheet

Direct


onsemi
In Stock: 3 149
Unit Price: 21,01000 Kč
Datasheet

Similar


onsemi
In Stock: 7 483
Unit Price: 14,56000 Kč
Datasheet

Similar


onsemi
In Stock: 2 211
Unit Price: 8,11000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 14,98000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 092
Unit Price: 8,95000 Kč
Datasheet
SOD-128 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128 Top
SOD-128
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG6020EP,115

DigiKey Part Number
1727-5216-2-ND - Tape & Reel (TR)
1727-5216-1-ND - Cut Tape (CT)
1727-5216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6020EP,115
Description
DIODE SCHOTTK 60V 2A SOD128/CFP5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
240pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,73000 Kč13,73 Kč
108,51000 Kč85,10 Kč
506,16680 Kč308,34 Kč
1005,40540 Kč540,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,08081 Kč9 242,43 Kč
6 0002,80302 Kč16 818,12 Kč
Manufacturers Standard Package
Unit Price without VAT:13,73000 Kč
Unit Price with VAT:16,61330 Kč