


NRVBAF260T3G | |
|---|---|
DigiKey Part Number | NRVBAF260T3GOSTR-ND - Tape & Reel (TR) NRVBAF260T3GOSCT-ND - Cut Tape (CT) NRVBAF260T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBAF260T3G |
Description | DIODE SCHOTTKY 60V 2A SMA-FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMA-FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA-FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,30000 Kč | 223,00 Kč |
| 100 | 14,85820 Kč | 1 485,82 Kč |
| 500 | 11,66900 Kč | 5 834,50 Kč |
| 1 000 | 10,64242 Kč | 10 642,42 Kč |
| 2 000 | 9,77888 Kč | 19 557,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,18947 Kč | 40 947,35 Kč |
| 10 000 | 7,77976 Kč | 77 797,60 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


