


MBRAF260T3G | |
|---|---|
DigiKey Part Number | MBRAF260T3GOSTR-ND - Tape & Reel (TR) MBRAF260T3GOSCT-ND - Cut Tape (CT) MBRAF260T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRAF260T3G |
Description | DIODE SCHOTTKY 60V 2A SMA-FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMA-FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA-FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 100 | 8,98290 Kč | 898,29 Kč |
| 500 | 6,91632 Kč | 3 458,16 Kč |
| 1 000 | 6,25005 Kč | 6 250,05 Kč |
| 2 000 | 5,68931 Kč | 11 378,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,70574 Kč | 23 528,70 Kč |
| 10 000 | 4,35828 Kč | 43 582,80 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |











