RB068LAM-60TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,59000 Kč
Datasheet
Diode 60 V 2A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB068LAM-60TR

DigiKey Part Number
RB068LAM-60TR-ND - Tape & Reel (TR)
RB068LAM-60CT-ND - Cut Tape (CT)
RB068LAM-60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB068LAM-60TR
Description
DIODE SCHOTTKY 60V 2A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RB068LAM-60TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,16300 Kč101,63 Kč
1006,53670 Kč653,67 Kč
5004,97232 Kč2 486,16 Kč
1 0004,46795 Kč4 467,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,82640 Kč11 479,20 Kč
6 0003,50320 Kč21 019,20 Kč
9 0003,33850 Kč30 046,50 Kč
15 0003,15341 Kč47 301,15 Kč
21 0003,04381 Kč63 920,01 Kč
30 0002,93731 Kč88 119,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč