Parametric Equivalent
Direct
Similar
Similar
Similar
Similar




PMEG6020EP,115 | |
|---|---|
DigiKey Part Number | 1727-5216-2-ND - Tape & Reel (TR) 1727-5216-1-ND - Cut Tape (CT) 1727-5216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6020EP,115 |
Description | DIODE SCHOTTK 60V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 240pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 Kč | 13,73 Kč |
| 10 | 8,51000 Kč | 85,10 Kč |
| 50 | 6,16680 Kč | 308,34 Kč |
| 100 | 5,40540 Kč | 540,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08081 Kč | 9 242,43 Kč |
| 6 000 | 2,80302 Kč | 16 818,12 Kč |
| Unit Price without VAT: | 13,73000 Kč |
|---|---|
| Unit Price with VAT: | 16,61330 Kč |







