Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PMEG3002AEL,315 | |
|---|---|
DigiKey Part Number | 1727-3864-2-ND - Tape & Reel (TR) 1727-3864-1-ND - Cut Tape (CT) 1727-3864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3002AEL,315 |
Description | DIODE SCHOTTK 30V 200MA DFN10062 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3002AEL,315 Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Mfr | Capacitance @ Vr, F 25pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package DFN1006-2 |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 200 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBQC0240L-HF | Comchip Technology | 28 141 | 641-1533-1-ND | 6,93000 Kč | Direct |
| BAT54LP-7 | Diodes Incorporated | 61 988 | BAT54LPDICT-ND | 6,93000 Kč | Similar |
| BAT54LPS-7 | Diodes Incorporated | 9 986 | BAT54LPS-7DICT-ND | 14,91000 Kč | Similar |
| CDBQR0230L | Comchip Technology | 7 750 | 641-1275-1-ND | 6,93000 Kč | Similar |
| CDBQR42 | Comchip Technology | 0 | 641-1278-2-ND | 1,30965 Kč | Similar |














