Parametric Equivalent
Parametric Equivalent



CDBQR42 | |
|---|---|
DigiKey Part Number | 641-1278-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBQR42 |
Description | DIODE SCHOTTKY 30V 200MA 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402/SOD-923F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,30965 Kč | 6 548,25 Kč |
| 10 000 | 1,10380 Kč | 11 038,00 Kč |
| 15 000 | 1,04437 Kč | 15 665,55 Kč |
| 25 000 | 0,97757 Kč | 24 439,25 Kč |
| 35 000 | 0,93801 Kč | 32 830,35 Kč |
| 50 000 | 0,92819 Kč | 46 409,50 Kč |
| 125 000 | 0,81512 Kč | 101 890,00 Kč |
| 250 000 | 0,78480 Kč | 196 200,00 Kč |
| Unit Price without VAT: | 1,30965 Kč |
|---|---|
| Unit Price with VAT: | 1,58468 Kč |




