


CDBQC0240L-HF | |
|---|---|
DigiKey Part Number | 641-1533-2-ND - Tape & Reel (TR) 641-1533-1-ND - Cut Tape (CT) 641-1533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQC0240L-HF |
Description | DIODE SCHOTTKY 40V 200MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 30 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 2,68980 Kč | 268,98 Kč |
| 500 | 1,98642 Kč | 993,21 Kč |
| 1 000 | 1,75879 Kč | 1 758,79 Kč |
| 2 000 | 1,56666 Kč | 3 133,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,35828 Kč | 6 791,40 Kč |
| 10 000 | 1,22922 Kč | 12 292,20 Kč |
| 15 000 | 1,16343 Kč | 17 451,45 Kč |
| 25 000 | 1,08946 Kč | 27 236,50 Kč |
| 35 000 | 1,04564 Kč | 36 597,40 Kč |
| 50 000 | 1,00304 Kč | 50 152,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


