
CFSH2-3L TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CFSH2-3LTRPBFREETR-ND - Tape & Reel (TR) 1514-CFSH2-3LTRPBFREECT-ND - Cut Tape (CT) 1514-CFSH2-3LTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFSH2-3L TR PBFREE |
Description | DIODE SCHOTTKY 30V 200MA SOD882 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 4 µA @ 10 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-882 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 100 | 6,29310 Kč | 629,31 Kč |
| 500 | 4,77998 Kč | 2 389,99 Kč |
| 1 000 | 4,29220 Kč | 4 292,20 Kč |
| 2 000 | 3,88127 Kč | 7 762,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,24451 Kč | 25 956,08 Kč |
| 16 000 | 2,99985 Kč | 47 997,60 Kč |
| 24 000 | 2,87521 Kč | 69 005,04 Kč |
| 40 000 | 2,73520 Kč | 109 408,00 Kč |
| 56 000 | 2,65231 Kč | 148 529,36 Kč |
| 80 000 | 2,57177 Kč | 205 741,60 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



