Similar
Similar
Similar
Similar
Similar

DB2631100L | |
|---|---|
DigiKey Part Number | DB2631100L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2631100L |
Description | DIODE STANDARD 30V 200MA SOD882 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 2.2 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-882 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,21574 Kč | 12 157,40 Kč |
| 20 000 | 1,12156 Kč | 22 431,20 Kč |
| 30 000 | 1,07325 Kč | 32 197,50 Kč |
| 50 000 | 1,01871 Kč | 50 935,50 Kč |
| 70 000 | 0,99478 Kč | 69 634,60 Kč |
| Unit Price without VAT: | 1,21574 Kč |
|---|---|
| Unit Price with VAT: | 1,47105 Kč |




