
RB161QS-40T18R | |
|---|---|
DigiKey Part Number | RB161QS-40T18RTR-ND - Tape & Reel (TR) RB161QS-40T18RCT-ND - Cut Tape (CT) RB161QS-40T18RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB161QS-40T18R |
Description | DIODE SCHOTTKY 40V 1A SMD1006 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMD1006 |
Datasheet | Datasheet |
EDA/CAD Models | RB161QS-40T18R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMD1006 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 100 | 3,16860 Kč | 316,86 Kč |
| 500 | 2,35724 Kč | 1 178,62 Kč |
| 1 000 | 2,04164 Kč | 2 041,64 Kč |
| 2 000 | 1,87355 Kč | 3 747,10 Kč |
| 5 000 | 1,63381 Kč | 8 169,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 1,48841 Kč | 26 791,38 Kč |
| 36 000 | 1,37197 Kč | 49 390,92 Kč |
| 54 000 | 1,31266 Kč | 70 883,64 Kč |
| 90 000 | 1,24601 Kč | 112 140,90 Kč |
| 126 000 | 1,20656 Kč | 152 026,56 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











