8 MHz ±10ppm Crystal 10pF 400 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-10-33-CHN-TR

DigiKey Part Number
50-ECS-80-10-33-CHN-TR-ND - Tape & Reel (TR)
50-ECS-80-10-33-CHN-CT-ND - Cut Tape (CT)
50-ECS-80-10-33-CHN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-10-33-CHN-TR
Description
CRYSTAL 8.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz ±10ppm Crystal 10pF 400 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-10-33-CHN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
400 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±25ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 909
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
1011,65800 Kč116,58 Kč
2511,02000 Kč275,50 Kč
5010,56960 Kč528,48 Kč
10010,13160 Kč1 013,16 Kč
2509,58020 Kč2 395,05 Kč
5009,18392 Kč4 591,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,80394 Kč8 803,94 Kč
2 0008,43991 Kč16 879,82 Kč
3 0008,23396 Kč24 701,88 Kč
5 0007,98186 Kč39 909,30 Kč
7 0007,82004 Kč54 740,28 Kč
10 0007,65215 Kč76 521,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč