PMEG2005EB,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 7,72000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 49 027
Unit Price: 10,22000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 5 360
Unit Price: 12,30000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,88987 Kč

Similar


onsemi
In Stock: 0
Unit Price: 3,96000 Kč
Datasheet

Similar


onsemi
In Stock: 186 203
Unit Price: 6,26000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 10,22000 Kč
Datasheet
Diode 20 V 500mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2005EB,115

DigiKey Part Number
1727-PMEG2005EB,115TR-ND - Tape & Reel (TR)
1727-PMEG2005EB,115CT-ND - Cut Tape (CT)
1727-PMEG2005EB,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2005EB,115
Description
DIODE SCHOTTKY 20V 500MA SOD523
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
PMEG2005EB,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Mfr
Capacitance @ Vr, F
30pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
20 V
Package / Case
Current - Average Rectified (Io)
500mA
Supplier Device Package
SOD-523
Voltage - Forward (Vf) (Max) @ If
480 mV @ 500 mA
Operating Temperature - Junction
125°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSR0520V2T5Gonsemi0488-NSR0520V2T5GCT-ND7,72000 KčDirect
CDBU0520Comchip Technology49 027641-1332-1-ND10,22000 KčSimilar
CDBURT0530LL-HFComchip Technology5 360641-1520-1-ND12,30000 KčSimilar
DB2S20900LPanasonic Industry0DB2S20900L-ND0,88987 KčSimilar
NSR0520V2T1Gonsemi0NSR0520V2T1GOSCT-ND3,96000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
105,92300 Kč59,23 Kč
1003,73310 Kč373,31 Kč
5002,78588 Kč1 392,94 Kč
1 0002,47951 Kč2 479,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,93497 Kč5 804,91 Kč
6 0001,75291 Kč10 517,46 Kč
9 0001,66007 Kč14 940,63 Kč
15 0001,56733 Kč23 509,95 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč