
PMBT5551-QR | |
|---|---|
DigiKey Part Number | 1727-PMBT5551-QRTR-ND - Tape & Reel (TR) 1727-PMBT5551-QRCT-ND - Cut Tape (CT) 1727-PMBT5551-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT5551-QR |
Description | TRANS NPN 160V 0.3A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 300 mA 300MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,22100 Kč | 32,21 Kč |
| 100 | 1,99760 Kč | 199,76 Kč |
| 500 | 1,46550 Kč | 732,75 Kč |
| 1 000 | 1,29310 Kč | 1 293,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07327 Kč | 3 219,81 Kč |
| 6 000 | 0,96230 Kč | 5 773,80 Kč |
| 9 000 | 0,90569 Kč | 8 151,21 Kč |
| 15 000 | 0,84200 Kč | 12 630,00 Kč |
| 21 000 | 0,80426 Kč | 16 889,46 Kč |
| 30 000 | 0,76757 Kč | 23 027,10 Kč |
| 75 000 | 0,68699 Kč | 51 524,25 Kč |
| 150 000 | 0,63720 Kč | 95 580,00 Kč |
| 300 000 | 0,60256 Kč | 180 768,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |









