Direct

PMBT5551-QVL | |
|---|---|
DigiKey Part Number | 1727-PMBT5551-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMBT5551-QVL |
Description | TRANS NPN 160V 0.3A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 300 mA 300MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,88966 Kč | 8 896,60 Kč |
| 20 000 | 0,80754 Kč | 16 150,80 Kč |
| 30 000 | 0,76567 Kč | 22 970,10 Kč |
| 50 000 | 0,74052 Kč | 37 026,00 Kč |
| Unit Price without VAT: | 0,88966 Kč |
|---|---|
| Unit Price with VAT: | 1,07649 Kč |



