SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

TL4051CQDBZR

DigiKey Part Number
296-22728-2-ND - Tape & Reel (TR)
296-22728-1-ND - Cut Tape (CT)
296-22728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4051CQDBZR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4051CQDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.212V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
75 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 582
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,63000 Kč36,63 Kč
1026,96500 Kč269,65 Kč
2524,51080 Kč612,77 Kč
10021,82460 Kč2 182,46 Kč
25020,54312 Kč5 135,78 Kč
50019,77016 Kč9 885,08 Kč
1 00019,13445 Kč19 134,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,72333 Kč53 169,99 Kč
6 00017,34976 Kč104 098,56 Kč
9 00017,16265 Kč154 463,85 Kč
Manufacturers Standard Package
Unit Price without VAT:36,63000 Kč
Unit Price with VAT:44,32230 Kč

Other Suppliers on DigiKey

3 000In Stock
Ships from Rochester Electronics, LLC