
PMBT5551,215 | |
|---|---|
DigiKey Part Number | 1727-4325-2-ND - Tape & Reel (TR) 1727-4325-1-ND - Cut Tape (CT) 1727-4325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT5551,215 |
Description | TRANS NPN 160V 0.3A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 300 mA 300MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT5551,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,86250 Kč | 186,25 Kč |
| 500 | 1,36278 Kč | 681,39 Kč |
| 1 000 | 1,20046 Kč | 1 200,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99321 Kč | 2 979,63 Kč |
| 6 000 | 0,88853 Kč | 5 331,18 Kč |
| 9 000 | 0,83511 Kč | 7 515,99 Kč |
| 15 000 | 0,77504 Kč | 11 625,60 Kč |
| 21 000 | 0,73942 Kč | 15 527,82 Kč |
| 30 000 | 0,70479 Kč | 21 143,70 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |





