
FZT655TA | |
|---|---|
DigiKey Part Number | FZT655TR-ND - Tape & Reel (TR) FZT655CT-ND - Cut Tape (CT) FZT655DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT655TA |
Description | TRANS NPN 150V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 1 A 30MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 500mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 100 | 9,33990 Kč | 933,99 Kč |
| 500 | 7,22374 Kč | 3 611,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,54151 Kč | 6 541,51 Kč |
| 2 000 | 5,96753 Kč | 11 935,06 Kč |
| 3 000 | 5,67492 Kč | 17 024,76 Kč |
| 5 000 | 5,34613 Kč | 26 730,65 Kč |
| 7 000 | 5,15141 Kč | 36 059,87 Kč |
| 10 000 | 4,96218 Kč | 49 621,80 Kč |
| 25 000 | 4,72455 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |




