Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

PMBT2222A,235 | |
|---|---|
DigiKey Part Number | 1727-1135-2-ND - Tape & Reel (TR) 1727-1135-1-ND - Cut Tape (CT) 1727-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT2222A,235 |
Description | TRANS NPN 40V 0.6A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT2222A,235 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 10µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2222A,215 | Nexperia USA Inc. | 0 | 1727-4043-1-ND | 0,09000 Kč | Direct |
| BSR14,215 | Nexperia USA Inc. | 0 | 1727-4933-1-ND | 0,32000 Kč | Similar |
| CMPT2222A TR PBFREE | Central Semiconductor Corp | 19 651 | 1514-CMPT2222ATRPBFREECT-ND | 0,96000 Kč | Direct |
| MMBT2222A-7-F | Diodes Incorporated | 24 480 | MMBT2222A-FDICT-ND | 0,11000 Kč | Direct |
| MMBT2222A-TP | MCC (Micro Commercial Components) | 595 718 | MMBT2222ATPMSCT-ND | 0,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 100 | 0,91340 Kč | 91,34 Kč |
| 500 | 0,65682 Kč | 328,41 Kč |
| 1 000 | 0,57346 Kč | 573,46 Kč |
| 2 000 | 0,50280 Kč | 1 005,60 Kč |
| 5 000 | 0,42592 Kč | 2 129,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,37817 Kč | 3 781,70 Kč |
| 20 000 | 0,33792 Kč | 6 758,40 Kč |
| 30 000 | 0,31738 Kč | 9 521,40 Kč |
| 50 000 | 0,29427 Kč | 14 713,50 Kč |
| 70 000 | 0,28057 Kč | 19 639,90 Kč |
| 100 000 | 0,26725 Kč | 26 725,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |









