Direct
Direct
Similar
Similar

PMBT2222A-QR | |
|---|---|
DigiKey Part Number | 1727-PMBT2222A-QRTR-ND - Tape & Reel (TR) 1727-PMBT2222A-QRCT-ND - Cut Tape (CT) 1727-PMBT2222A-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT2222A-QR |
Description | TRANS NPN 40V 0.6A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2222ALT1G | onsemi | 976 160 | MMBT2222ALT1GOSCT-ND | 3,15000 Kč | Direct |
| MMBT2222LT1G | onsemi | 66 408 | MMBT2222LT1GOSCT-ND | 3,15000 Kč | Direct |
| MMBT2222A-AU_R1_000A1 | Panjit International Inc. | 1 848 | 3757-MMBT2222A-AU_R1_000A1CT-ND | 2,94000 Kč | Similar |
| MMBT2222AH RFG | Taiwan Semiconductor Corporation | 4 985 | 1801-MMBT2222AHRFGCT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 100 | 1,06250 Kč | 106,25 Kč |
| 500 | 0,76768 Kč | 383,84 Kč |
| 1 000 | 0,67110 Kč | 671,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54791 Kč | 1 643,73 Kč |
| 6 000 | 0,48558 Kč | 2 913,48 Kč |
| 9 000 | 0,45372 Kč | 4 083,48 Kč |
| 15 000 | 0,41786 Kč | 6 267,90 Kč |
| 21 000 | 0,39660 Kč | 8 328,60 Kč |
| 30 000 | 0,37592 Kč | 11 277,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |





