Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

NSCT2222ALT1G | |
|---|---|
DigiKey Part Number | NSCT2222ALT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSCT2222ALT1G |
Description | TRANS NPN 40V 0.6A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSCT2222ALT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSR14 | onsemi | 148 745 | BSR14CT-ND | 10,08000 Kč | Similar |
| MMBT2222ALT1G | onsemi | 1 000 817 | MMBT2222ALT1GOSCT-ND | 3,15000 Kč | Parametric Equivalent |
| SMMBT2222ALT1G | onsemi | 11 099 | SMMBT2222ALT1GOSCT-ND | 4,20000 Kč | Parametric Equivalent |
| CMPT2222A TR PBFREE | Central Semiconductor Corp | 19 651 | 1514-CMPT2222ATRPBFREECT-ND | 27,09000 Kč | Direct |
| MMBT2222A-7-F | Diodes Incorporated | 94 867 | MMBT2222A-FDICT-ND | 3,15000 Kč | Direct |








