Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PESD5V0V1BA,115 | |
|---|---|
DigiKey Part Number | 1727-5807-2-ND - Tape & Reel (TR) 1727-5807-1-ND - Cut Tape (CT) 1727-5807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0V1BA,115 |
Description | TVS DIODE 5VWM 12.5VC SOD323 |
Customer Reference | |
Detailed Description | 12.5V Clamp 4.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 45W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 11pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.8V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 12.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 4.8A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOD323-T05C | Bourns Inc. | 23 423 | CDSOD323-T05CCT-ND | 23,73000 Kč | Similar |
| CDSOD323-T05LC | Bourns Inc. | 0 | CDSOD323-T05LCCT-ND | 25,62000 Kč | Similar |
| CDSOD323-T05SC | Bourns Inc. | 754 | CDSOD323-T05SCCT-ND | 24,99000 Kč | Similar |
| D5V0L1B2WS-7 | Diodes Incorporated | 1 379 529 | D5V0L1B2WS-7DICT-ND | 5,46000 Kč | Similar |
| DESD5V0S1BA-7 | Diodes Incorporated | 0 | DESD5V0S1BA-7DICT-ND | 7,35000 Kč | Similar |
















