Similar
Similar



PESD5V0V1BA-QX | |
|---|---|
DigiKey Part Number | 1727-PESD5V0V1BA-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0V1BA-QX |
Description | TVS DIODE 5VWM 12.5VC SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 4.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 4.8A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33386 Kč | 4 001,58 Kč |
| 6 000 | 1,20042 Kč | 7 202,52 Kč |
| 9 000 | 1,13238 Kč | 10 191,42 Kč |
| 15 000 | 1,05584 Kč | 15 837,60 Kč |
| 21 000 | 1,01048 Kč | 21 220,08 Kč |
| 30 000 | 0,96640 Kč | 28 992,00 Kč |
| 75 000 | 0,86961 Kč | 65 220,75 Kč |
| 150 000 | 0,80981 Kč | 121 471,50 Kč |
| Unit Price without VAT: | 1,33386 Kč |
|---|---|
| Unit Price with VAT: | 1,61397 Kč |




