
SZESD9B5.0ST5G | |
|---|---|
DigiKey Part Number | SZESD9B5.0ST5GOSTR-ND - Tape & Reel (TR) SZESD9B5.0ST5GOSCT-ND - Cut Tape (CT) SZESD9B5.0ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD9B5.0ST5G |
Description | TVS DIODE 5VWM 12.5VC SOD923 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD9B5.0ST5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 100 | 1,78900 Kč | 178,90 Kč |
| 500 | 1,30692 Kč | 653,46 Kč |
| 1 000 | 1,15027 Kč | 1 150,27 Kč |
| 2 000 | 1,01799 Kč | 2 035,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,75202 Kč | 6 016,16 Kč |
| 16 000 | 0,67862 Kč | 10 857,92 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |










